You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.7V to 60V, 800kHz Variable Gain Current Sense Amplifier, 2u, SOT-23 -
INA168NA/3K
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA168NA/3K
- Order Code:
- SC18467
- Product Range
- INA168
Product Range Selector (INA168)
See all from this product rangeProduct Overview
- Complete Unipolar High-Side Current Measurement Circuit
- Wide Supply and Common-Mode Range
- Independent Supply and Input Common-Mode Voltages
- Single Resistor Gain Set
- Low Quiescent Current (25uA Typical)
- Wide Temperature Range: –40°C to +125°C
- 5-Pin SOT-23 Package
Product Information
- :
- High Side
- :
- 800kHz
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.7V
- :
- 60V
- :
- 120dB
- :
- Resistor Set
- :
- Surface Mount
- :
- INA168
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.204 (€2.71) | ( ) |
10+ | €1.9836 (€2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.