You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low and High Side Voltage Output, Current Sense Amplifier, 80uA, SOT-23, 5 Pins -
INA180A2IDBVT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA180A2IDBVT
- Order Code:
- SC18504
- Product Range
- -
Product Overview
- Common mode range (VCM): –0.2V to +26V
- High bandwidth: 350 kHz (A1 devices)
- Output slew rate: 2 V/µs
- Quiescent current: 260uA maximum
Product Information
- :
- High Side, Low Side
- :
- 210kHz
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.7V
- :
- 5.5V
- :
- 100dB
- :
- 50 V/V
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 27/06/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 27/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5474 (€0.67) | ( ) |
10+ | €0.5117 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.