You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Low Side Current Sense Amplifier, 3.5 kHz, VSSOP, 10 Pins -
INA226AIDGSR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA226AIDGSR
- Order Code:
- SC18469
- Product Range
- -
Product Overview
- Senses bus voltages from 0 to 36V
- High-side or low-side sensing
- Reports current, voltage and power
- High accuracy
- Configurable averaging options
- 16 Programmable addresses
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Test & Measurement
Product Information
- :
- 3.5kHz
- :
- VSSOP
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- 2.7V
- :
- 5.5V
- :
- 140dB
- :
- -
- :
- -
- :
- -
Technical Documents (0)
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3456 (€1.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.