You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Sense Amplifier, 10µA, VSSOP, 10 Pins, -40°C to 125°C -
INA226AIDGST
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA226AIDGST
- Order Code:
- SC18470
- Product Range
- -
Product Overview
- Senses bus voltage from 0 to 36V
- High-side or low-side sensing
- Reports current, voltage and power
- 0.1% Gain error (maximum) and 10µV offset (maximum) high accuracy
- Configurable averaging options
- 16 Programmable addresses
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement
Warnings
Product Information
- :
- High Side, Low Side
- :
- -
- :
- VSSOP
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- 2.7V
- :
- 5.5V
- :
- 140dB
- :
- -
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.48 (€4.28) | ( ) |
10+ | €3.1088 (€3.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.