You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision, Low Drift, CMOS Instrument Amplifier, 20uV, 1KHz, 2.7V to 5.5V, MSOP -
INA326EA/2K5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA326EA/2K5
- Order Code:
- SC18485
- Product Range
- -
Product Overview
- Excellent long-term stability
- Within 10mV of rails wide output swing
- 0.4µV/°C (maximum) Low offset drift
- 2nA Maximum input bias current
- 0.01% Maximum non-linearity
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Test & Measurement, Medical
Product Information
- :
- 20µV
- :
- -
- :
- 1kHz
- :
- 2.7V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- 114dB
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1055 (€5.05) | ( ) |
10+ | €3.7009 (€4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.