You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision, 150uA Supply Current, 2.7V to 36V Supply Instrument Amplifier, SOIC -
INA826AID
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA826AID
- Order Code:
- SC18486
- Product Range
- -
Product Overview
- Supply current of 200µA
- Single supply voltage range from 2.7V to 36V and dual supply voltage range from ±1.35V to ±18V
- Low offset voltage of 150µV
- Input stage voltage noise of 18nV/√Hz at G ≥ 100
- -3db bandwidth of 1MHz at G = 1
- Inputs protected up to ±40V
- Slew rate of 1V/μs
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing, Industrial, Safety, Portable Devices, Medical, Automation & Process Control
Warnings
Product Information
- :
- 1Channels
- :
- 150µV
- :
- 1V/µs
- :
- 1MHz
- :
- 2.7V to 36V, ± 1.35V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- 104dB
- :
- Precision
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8679 (€3.53) | ( ) |
10+ | €2.5704 (€3.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.