You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolated 5V CAN Transceiver, 5.5V, SOP, -
ISO1050DUBR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO1050DUBR
- Order Code:
- SC16574
Product Range Selector (ISO CAN)
See all from this product rangeProduct Overview
- Meets the Requirements of ISO11898-2
- Isolation Voltage: 2500VRMS
- Failsafe outputs
- Low loop delay: 150ns typ. and 210ns max.
- 50 kV/µs typ. transient immunity
- Bus fault protection of –27V to 40V
- Driver (TXD) dominant time out function
- 5KVRMS reinforced insulation per TUV
- I/O voltage range supports 3.3V and 5V microprocessors
- 25 year typ. life at rated working voltage
Applications
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Product Information
- :
- Isolated CAN Transceiver
- :
- 1Mbps
- :
- 3V
- :
- 5.5V
- :
- SOP
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -55°C
- :
- 105°C
- :
- ISO CAN
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
162 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2356 (€7.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.