You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5kVrms, Isolated Bidirectional Clock, Bidirectional I2C Isolator -
ISO1540DR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO1540DR
- Order Code:
- SC19372
- Product Range
- -
Product Overview
- Isolated bidirectional, I2C compatible, communication
- Supports up to 1MHz operation
- 3V to 5.5V supply range
- Open drain outputs With 3.5mA Side 1 and 35mA Side 2 sink current capability
- –40°C to +125°C operating temperature
- +/- 50kV / us transient immunity (Typical)
- HBM ESD protection of 4 kV on all pins; 8kV on bus pins
Product Information
- :
- 2Channels
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0544 (€6.22) | ( ) |
10+ | €4.5396 (€5.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.