You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 90kHz, 0.2V/us, 1.1V to 45V, DIP, 8 Pins -
LM10CN/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM10CN/NOPB
- Order Code:
- SC16187
- Product Range
- -
Product Overview
- 2mV Maximum input offset voltage
- 0.7nA Maximum input offset current
- 20nA Maximum input bias current
- 0.1% Maximum reference regulation
- 2μV/°C Offset voltage drift
- 0.002%/°C Reference drift
- 102dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
- :
- 2Channels
- :
- 90kHz
- :
- 0.2V/µs
- :
- 1.1V to 45V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 500µV
- :
- 12nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6972 (€4.55) | ( ) |
10+ | €3.3228 (€4.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.