You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V / 800mA out, TO-252-3 -
LM1117DT-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM1117DT-3.3/NOPB
- Order Code:
- SC16341
- Product Range
- 3.3V 800mA LDO Voltage Regulators
Product Range Selector (3.3V 800mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Current Limiting and Thermal Protection
- 800mA Output Current
- 0.2% (Maximum) Line Regulation
- 0.4% (Maximum) Load Regulation
- Green Product, No Sb/Br
Applications
Power Management
Product Information
- :
- Fixed
- :
- -
- :
- 15V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.8A
- :
- 800mA
- :
- 0
- :
- 1.2V
- :
- Through Hole
- :
- 0
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- 3.3V 800mA LDO Voltage Regulators
- :
- -
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2725 (€4.03) | ( ) |
25+ | €2.3681 (€2.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.