You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Audio Power Amplifier, 16V to 60V, TO-220, 5 Pins -
LM1875T
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM1875T
- Order Code:
- SC18488
- Product Range
- -
Product Overview
- Protection for AC and DC short-circuits to ground
- Thermal protection with parole circuit
- Internal output protection diodes
- 0.015%, 1kHz, 20W Low distortion
- 4A High current capability
- 94dB Ripple rejection
- Green product and no Sb/Br
Product Information
- :
- 20W x 1 @ 8Ohm
- :
- B
- :
- 1Channels
- :
- 16V to 60V
- :
- TO-220
- :
- 5Pins
- :
- 8ohm
- :
- 1 x Mono
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7536 (€7.08) | ( ) |
10+ | €5.3476 (€6.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.