You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Frequency to Voltage Converter,+/- 28V, DIP-8 -
LM2917N-8/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2917N-8/NOPB
- Order Code:
- SC16256
- Product Range
- -
Product Overview
- Op-amp/comparator has floating transistor output
- Frequency doubling for low ripple
- Tachometer has built-in hysteresis with either differential input or ground referenced input
- Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
- Green product and no Sb/Br
Applications
Power Management
Warnings
Product Information
- :
- -
- :
- -
- :
- 1%
- :
- ± 28V
- :
- DIP
- :
- 8Pins
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.30 (€2.83) | ( ) |
25+ | €1.9665 (€2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.