You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Drop Out, 5V Out, 50mA Out, SOIC-8 -
LM2936M-5.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2936M-5.0/NOPB
- Order Code:
- SC18980
- Product Range
- 5V 50mA LDO Voltage Regulators
Product Range Selector (5V 50mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow quiescent current (IQ ≤15µA for IOUT = 100µA)
- Fixed 3, 3.3 or 5V with 50mA output
- ±2% Initial output tolerance
- ±3% Output tolerance over line, load and temperature
- Dropout voltage typically 200mV at IOUT = 50mA
- -24V Input voltage protection
- -50V Input transient protection
- Internal short-circuit current limit
- Internal thermal shutdown protection
- Green product and no Sb/Br
Applications
Automotive, Industrial, Automation & Process Control, Power Management
Product Information
- :
- Fixed
- :
- 5.5V
- :
- 40V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 50mA
- :
- 200mV
- :
- 200mV
- :
- Surface Mount
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 50mA LDO Voltage Regulators
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5585 (€3.15) | ( ) |
10+ | €2.2015 (€2.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.