You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Drop Out, 5Vout, 50mA Out, SOT-223-3 -
LM2936MP-5.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2936MP-5.0/NOPB
- Order Code:
- SC18915
- Product Range
- 5V 50mA LDO Voltage Regulators
Product Range Selector (5V 50mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow quiescent current (IQ ≤15µA for IOUT = 100µA)
- Fixed 3, 3.3 or 5V with 50mA output
- ±2% Initial output tolerance
- ±3% Output tolerance over line, load and temperature
- Dropout voltage typically 200mV at IOUT = 50mA
- -24V Input voltage protection
- -50V Input transient protection
- Internal short-circuit current limit
- Internal thermal shutdown protection
- Green product and no Sb/Br
Applications
Automotive, Industrial, Automation & Process Control, Power Management
Product Information
- :
- Fixed
- :
- 5.5V
- :
- 40V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 50mA
- :
- 200mV
- :
- 200mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 50mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9516 (€2.40) | ( ) |
10+ | €1.7612 (€2.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.