You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable Positive, 40V Primary Input, 1.2V to 37V 1A 1 Output, SOT-223-4 -
LM317AEMP/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317AEMP/NOPB
- Order Code:
- SC16413
- Product Range
- -
Product Overview
- Specified 1% Output Voltage Tolerance
- Specified Maximum 0.01%/V Line Regulation
- Specified 1.5A Output Current
- Adjustable Output Down to 1.2V
- Current Limit Constant with Temperature
- P+ Product Enhancement Tested
- 80dB Ripple Rejection
- Output is Short-circuit Protected
- Green Product, No Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive, Power Management, HVAC, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Aerospace, Defence, Military
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- 37V
- :
- 4.2V
- :
- 40V
- :
- -
- :
- 1A
- :
- 1A
- :
- SOT-223
- :
- 4Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6965 (€2.09) | ( ) |
10+ | €1.4508 (€1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.