You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable, 40V Primary Input, 1.25V to 37V, 1.5A, SOT-223-4 -
LM317DCY
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317DCY
- Order Code:
- SC16414
- Product Range
- LM317 Family
Product Range Selector (LM317 Family)
See all from this product rangeProduct Overview
- Output Voltage Range Adjustable
- Internal Short-circuit Current Limiting
- Thermal Overload Protection
- Output Safe-area Compensation
- Green Product, No Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical, Power Management, Sensing & Instrumentation, HVAC, Industrial, Motor Drive & Control, Automation & Process Control
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.25V
- :
- 37V
- :
- 3V
- :
- 40V
- :
- LM317 Family
- :
- 1.5A
- :
- 1.5A
- :
- 0
- :
- 4Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5355 (€0.66) | ( ) |
10+ | €0.4641 (€0.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.