You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 1MHz, 0.4V/us, 3V to 32V, SOT-23, 5 Pins -
LM321MF/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM321MF/NOPB
- Order Code:
- SC17189
- Product Range
- LM321
Product Range Selector (LM321)
See all from this product rangeProduct Overview
- Gain bandwidth product is 1MHz
- Low supply current is 430µA
- Low input bias current is 45nA
- Wide supply voltage range from 3V to 32V
- Stable with high capacitive loads
- 0.4V/μs slew rate
- Input offset voltage is 2mV
- Common mode rejection ratio of 65db
- Operating temperature range -40°C to 85°C
Applications
Signal Processing, Power Management, Industrial, Portable Devices, Communications & Networking
Product Information
- :
- 1Channels
- :
- 1MHz
- :
- 0.4V/µs
- :
- 3V to 32V
- :
- SOT-23
- :
- 5Pins
- :
- Low Power
- :
- -
- :
- 2mV
- :
- 45nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- LM321
- :
- -
- :
- -
Technical Documents (1)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5733 (€0.71) | ( ) |
10+ | €0.351 (€0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.