You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channels Operational Amplifier, 1.2MHz, 0.5V/us, 3V to 32V, +/- 1.5V to +/-16V, SOIC, 14 Pins -
LM324DR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM324DR
- Order Code:
- SC20489
- Product Range
- -
Product Overview
- Internal frequency compensation
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Low input bias and offset parameters
- 2kV ESD Protection
- 0.8mA Typical low supply-current drain independent of supply voltage
- 3mV Typical input offset voltage
- 2nA Typical input offset current
- 20nA Typical input bias current
- 32V Differential input voltage range equal to maximum-rated supply voltage
- 100V/mV Typical open-loop differential voltage amplification
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Product Information
- :
- 4Channels
- :
- 1.2MHz
- :
- 0.5V/µs
- :
- 3V to 32V, ± 1.5V to ± 16V
- :
- SOIC
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 3mV
- :
- -20nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4095 (€0.50) | ( ) |
10+ | €0.3042 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.