You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Fixed, 3 Terminal, Positive, 7.5V To 35V In, 5V And 1A Out, SOT-223-4 -
LM340MP-5.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM340MP-5.0/NOPB
- Order Code:
- SC16407
- Product Range
- LM340 Voltage Regulators
Product Range Selector (LM340 Voltage Regulators)
See all from this product rangeProduct Overview
- Complete Specifications at 1A Load
- Internal Thermal Overload Protection
- Internal Short-circuit Current Limit
- Output Transistor Safe Area Protection
- P+ Product Enhancement Tested
- Green Product, No Sb/Br
Applications
Power Management
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- 7.5V
- :
- 35V
- :
- LM340 Voltage Regulators
- :
- 1A
- :
- 1A
- :
- 0
- :
- 4Pins
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.19 (€1.46) | ( ) |
10+ | €1.0234 (€1.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.