You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Efficiency Low-Side N-Channel Controller for Switching Regulator, 2.97V - 40V, 1A, VSSOP-8 -
LM3478MM/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3478MM/NOPB
- Order Code:
- SC18087
- Product Range
- LM3478
Product Range Selector (LM3478)
See all from this product rangeProduct Overview
- Internal push-pull driver with 1A peak current capability
- Current limit and thermal shutdown
- Frequency compensation optimized with a capacitor and a resistor
- Internal soft-start
- Current mode operation under-voltage lockout with hysteresis
- 100kHz to 1MHz Adjustable clock frequency
- ±2.5% (over-temperature) Internal reference
- 10μA Shutdown current (over-temperature)
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Automotive
Product Information
- :
- -
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- MSOP
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 2.97V
- :
- 40V
- :
- -40°C
- :
- 125°C
- :
- 4ms
- :
- -
- :
- LM3478
- :
- -
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5765 (€4.40) | ( ) |
10+ | €2.691 (€3.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.