You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 2 Amplifier, 700kHz, 0.3V/us, +/- 1.5V to +/- 16V, DIP, 8 Pins -
LM358AP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM358AP
- Order Code:
- SC17198
- Product Range
- -
Product Overview
- 3 to 30V supply voltage
- 3mV offset voltage (max, 25°C)
- Input bias current (typ / max) is -15/-100nA
- 0.7MHz gain bandwidth product
- 0.35mA supply current (typ, per channel)
- 0.3V/µs slew rate at G=+1
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Product Information
- :
- 2Channels
- :
- 700kHz
- :
- 0.3V/µs
- :
- 3V to 30V
- :
- PDIP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 2mV
- :
- -15nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
270 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4329 (€0.53) | ( ) |
10+ | €0.3393 (€0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.