You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buck (Step Down) Switching Regulator, Fixed, 2.7V - 5.5V In, 3.3V And 0.6A Out, 2MHz, SOT-23-5 -
LM3671MF-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3671MF-3.3/NOPB
- Order Code:
- SC18935
- Product Range
- LM3671
Product Range Selector (LM3671)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- 600mA maximum load capability
- 2MHz typical PWM fixed switching frequency
- Automatic PFM/PWM mode switching
- Internal synchronous rectification for high efficiency
- 0.01µA typical shutdown current
- Only three tiny surface mount external components required (one inductor, two ceramic capacitors)
- Current overload and thermal shutdown protection
- Operating temperature range -30°C to 85°C
- Internal soft start
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 2.7V
- :
- 5.5V
- :
- 600mA
- :
- 600mA
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- 2MHz
- :
- -
- :
- -30°C
- :
- 85°C
- :
- LM3671
- :
- -
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7374 (€2.14) | ( ) |
10+ | €1.547 (€1.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.