You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250mW Audio Power Amplifier, AB, 4V to 12V, DIP, 8 Pins - 

LM386N-1/NOPB

LM386N-1/NOPB - 250mW Audio Power Amplifier, AB, 4V to 12V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM386N-1/NOPB
Order Code:
SC18492
Product Range
LM386

Product Range Selector (LM386)

See all from this product range

Product Overview

The LM386N-1/NOPB is a low voltage class AB audio power amplifier in 8 pin DIP package. This power amplifier is designed for use in low voltage applications. The gain is internally set to 20 to keep external part count low. The addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while output automatically biases to one half cycle of supply voltage. The quiescent power drain is only 24mW when operating from 6V supply making LM386 ideal for battery operation.
  • Minimum external parts
  • Wide supply voltage range from 4V to 12V
  • Low quiescent current drain of 4mA
  • Self centring output quiescent voltage
  • Low distortion of 0.2%
  • Operating temperature range 0°C to 70°C
  • Output power is 325mW at VS=6V and RL=8W
  • Voltage gain is 26db at VS=6V and f=1KHz
  • Bandwidth (BW) of 300KHz
  • Power supply rejection ratio (PSRR) is 50dB

Applications

Audio, Portable Devices, Consumer Electronics, Power Management, Signal Processing

Product Information


:
325mW x 1 @ 8Ohm

:
AB

:
1Channels

:
4V to 12V

:
DIP

:
8Pins

:
8ohm

:
1 x Mono

:
Through Hole

:
0°C

:
70°C

:
LM386

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€1.2091 ( €1.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.2091 (€1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.0622 (€1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --