You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Differential Analogue Comparator, 300ns, 2V to 36V, DIP, 8 Pins -
LM393AP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM393AP
- Order Code:
- SC18476
- Product Range
- -
Product Overview
- Low supply-current drain independent of supply voltage - 0.4mA per comparator
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
Applications
Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics
Product Information
- :
- Differential
- :
- 2Channels
- :
- 300ns
- :
- 2V to 36V
- :
- DIP
- :
- 8Pins
- :
- CMOS, MOS, TTL
- :
- Single & Dual Supply
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5474 (€0.67) | ( ) |
10+ | €0.4403 (€0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.