You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Drop Out, 3.3V Out, 1A Out, TO-220-3 -
LM3940IT-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3940IT-3.3/NOPB
- Order Code:
- SC18984
- Product Range
- 3.3V 1A LDO Voltage Regulators
Product Range Selector (3.3V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 4.5 to 5.5V Input voltage range
- Output voltage specified over-temperature
- Excellent load regulation
- Requires only one external component
- Built-in protection against excess temperature
- Short-circuit protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management
Product Information
- :
- Fixed
- :
- 0V
- :
- 7.5V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1A
- :
- 1A
- :
- 500mV
- :
- 500mV
- :
- Through Hole
- :
- TO-220
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 1A LDO Voltage Regulators
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8515 (€2.28) | ( ) |
10+ | €1.679 (€2.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.