You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Reference, Precision Micropower, Shunt - Fixed, 4.096V, TO-226AA-3 -
LM4040DIZ-4.1/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4040DIZ-4.1/NOPB
- Order Code:
- SC19013
- Product Range
- LM4040
Product Range Selector (LM4040)
See all from this product rangeProduct Overview
- No output capacitor required
- Tolerates capacitive loads
- 35µVrms Low output noise
Applications
Power Management, Audio, Automotive
Product Information
- :
- Shunt - Fixed
- :
- LM4040
- :
- 4.055V
- :
- 4.137V
- :
- 1%
- :
- ± 30ppm/°C
- :
- TO-226AA
- :
- 3Pins
- :
- Through Hole
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.575 (€0.71) | ( ) |
| 10+ | €0.506 (€0.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























