You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W Audio Power Amplifier, AB, 2V to 5.5V, SOIC, 8 Pins -
LM4871M/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4871M/NOPB
- Order Code:
- SC18462
- Product Range
- -
Product Overview
- No output coupling capacitors, bootstrap capacitors or snubber circuits required
- Unity gain stable
- External gain configuration capability
- Pin compatible with LM4861
- Thermal shutdown protection, unity-gain stability and external gain set
- Green product and no Sb/Br
Applications
Audio, Computers & Computer Peripherals, Portable Devices
Warnings
Product Information
- :
- 1.5W x 1 @ 8Ohm
- :
- AB
- :
- 1Channels
- :
- 2V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 8ohm
- :
- 1 x Mono
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8975 (€2.33) | ( ) |
10+ | €1.6215 (€1.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.