You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, 7905, Fixed, 3 Terminal, -20V To -7V In, -5V And 0.1A Out, TO-92-3 -
LM79L05ACZ/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM79L05ACZ/NOPB
- Order Code:
- SC18991
- Product Range
- 7905 Voltage Regulators
Product Range Selector (7905 Voltage Regulators)
See all from this product rangeProduct Overview
- Internal short-circuit, thermal and safe operating area protection
- Easily adjustable to higher output voltages
- Easily compensated with a small 0.1μF output capacitor
- Preset output voltage error is less than ±5% over load, line and temperature
- Green product and no Sb/Br
Applications
Power Management, Industrial
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- -5V
- :
- 0
- :
- -
- :
- -
- :
- -20V
- :
- -7V
- :
- 7905 Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8092 (€1.00) | ( ) |
10+ | €0.7021 (€0.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.