You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
555 Timer with Low Power, High Accuracy and a Fmax of 3MHz, 1.5V to 15V, SOIC-8 -
LMC555CMX/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMC555CMX/NOPB
- Order Code:
- SC19315
- Product Range
- -
Product Overview
- Reduced supply current spikes during output transitions
- Extremely low reset, trigger and threshold currents
- Excellent temperature stability
- Pin-for-pin compatible with 555 series of timers
1mW Typical power dissipation at 5V supply
Applications
Clock & Timing, Signal Processing
Product Information
- :
- 3MHz
- :
- 1.5V
- :
- 15V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1232 (€1.38) | ( ) |
10+ | €1.0062 (€1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.