You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Boost Step Up Regulator, Adjustable, 2.7V - 14V In, 1.6MHz, 3V - 20V / 2A Out, SOT-23-5 -
LMR62014XMFE/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMR62014XMFE/NOPB
- Order Code:
- SC18899
Product Overview
- Cycle-by-cycle current limiting
- Internally compensated
- Extremely easy to use
1µA Low shutdown Iq - Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Boost (Step Up)
- :
- 2.7V
- :
- 14V
- :
- 2A
- :
- 2A
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -
- :
- 3V
- :
- 20V
- :
- 1.6MHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0591 (€1.30) | ( ) |
10+ | €0.9401 (€1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.