You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mA out, TO-92-3 -
LP2950-50LPRE3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2950-50LPRE3
- Order Code:
- SC16229
- Product Range
- 5V 100mA LDO Voltage Regulators
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Rated output current of 100mA
- Low dropout: 380mV typ. at 100mA
- Low quiescent current: 75μA typ.
- Tight line regulation: 0.03% typ.
- Tight load regulation: 0.04% typ.
- 1.4% at 25°C low Voltage error signal on falling output
- 2% over temperature shutdown capability
- Can be used as a regulator or reference
- Stable with low ESR (
12 mΩ) capacitors
Applications
Automotive, Consumer Electronics, Industrial, Multimedia, Power Management
Product Information
- :
- Fixed
- :
- 5.4V
- :
- 30V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.1A
- :
- 100mA
- :
- 380mV
- :
- 380mV
- :
- Through Hole
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3927 (€0.48) | ( ) |
50+ | €0.3451 (€0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.