You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 5V/100mA out, TO-92-3 -
LP2950CZ-5.0/NOPB.
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2950CZ-5.0/NOPB.
- Order Code:
- SC16149
- Product Range
- 5V 100mA LDO Voltage Regulators
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- High accuracy output voltage
- Extremely low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs minimum capacitance for stability
- Current and thermal limiting
- Stable with low-ESR output capacitors (10mΩ to 6Ω)
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Product Information
- :
- Fixed
- :
- -
- :
- 30V
- :
- 5V
- :
- 1Outputs
- :
- 5V
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- -
- :
- 100mA
- :
- 380mV
- :
- TO-92
- :
- 100mA
- :
- 100mA
- :
- 380mV
- :
- 380mV
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0591 (€1.30) | ( ) |
50+ | €0.9163 (€1.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.