You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5 -
LP2985-33DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985-33DBVR
- Order Code:
- SC20497
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Output Tolerance of 1% (A Grade) and 1.5% (Standard Grade)
- Ultra-low Dropout, Typically 280mV at Full Load of 150mA and 7mV at 1mA
- 16V Maximum Wide VIN Range
- 850μA at Full Load at 150mA Low IQ
- 0.01μA Typical Shutdown Current
- 30μVRMS with 10nF Bypass Capacitor Low Noise
- Stable with Low-ESR Capacitors, Including Ceramic
- Overcurrent and Thermal Protection
- High Peak-current Capability
- Green Product, No Sb/Br
Applications
Portable Devices, Consumer Electronics
Warnings
Product Information
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 150mA
- :
- 150mA
- :
- 280mV
- :
- 280mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4879 (€0.60) | ( ) |
10+ | €0.3927 (€0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.