You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 5V / 150mA out, SOT-23-5 -
LP2985-50DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985-50DBVR
- Order Code:
- SC19316
- Product Range
- 5V 150mA LDO Voltage Regulators
Product Range Selector (5V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low quiescent current - 850μA at full load at 150mA
- 0.01μA Shutdown current
- Low noise - 30μVrms with 10nF bypass capacitor
- Stable with low-ESR capacitors including ceramic
- Overcurrent and thermal protection
- High peak-current capability
- ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)
Applications
Portable Devices, Consumer Electronics, Audio, Power Management
Product Information
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 150mA
- :
- 280mV
- :
- 280mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 150mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.595 (€0.73) | ( ) |
10+ | €0.5117 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.