You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mA out, SOT-23-5 -
LP2985IM5-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985IM5-3.3/NOPB
- Order Code:
- SC16352
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultra low-dropout voltage
- Requires minimum external components
- Stable with low-ESR output capacitor
1µA Quiescent current when shutdown - Low ground pin current at all loads
- 1% A Grade output voltage accuracy
- High peak current capability
- Over-temperature and over-current protection
- Custom voltages available
- Ceramic type output capacitor
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Warnings
Product Information
- :
- Fixed
- :
- 2.5V
- :
- 16V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 150mA
- :
- 150mA
- :
- 280mV
- :
- 280mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8449 (€1.04) | ( ) |
10+ | €0.6664 (€0.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.