You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.7V to 10V, 250mV Drop Out, 3.3V / 500mA Out, SOT-223-5 -
LP38693MP-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP38693MP-3.3/NOPB
- Order Code:
- SC18917
- Product Range
- 3.3V 500mA LDO Voltage Regulators
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 2% Output accuracy (25°C)
- Precision (trimmed) band-gap reference
- 1µA OFF-state quiescent current
- Thermal overload protection
- Fold-back current limiting
- 55µA Ground pin current
- Enable pin
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Product Information
- :
- Fixed
- :
- 2.7V
- :
- 10V
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 250mV
- :
- 250mV
- :
- 0
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.45 (€1.78) | ( ) |
10+ | €1.2992 (€1.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.