You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Switched Capacitor Voltage Coverter with Regulator, 3.5V to 15V in, -5V / 100mA, DIP-8 -
LT1054CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LT1054CP
- Order Code:
- SC18661
- Product Range
- -
Product Overview
- Reference and error amplifier for regulation
- External shutdown
- External oscillator synchronization
- Devices can be paralleled
- Devices can be paralleled
- Pin-to-pin compatible with LTC1044/7660
Applications
Power Management, Industrial, Test & Measurement, Power Management
Warnings
Product Information
- :
- DIP
- :
- 8Pins
- :
- 100mA
- :
- -5V
- :
- -
- :
- -
- :
- 3.5V
- :
- 15V
- :
- Buck-Boost
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 06/07/25
Order now. Pay nothing until products are dispatched18 more will be available week commencing 06/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9631 (€3.64) | ( ) |
10+ | €2.3681 (€2.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.