You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transceiver RS232, 2 Drivers, 3V to 5.5V Supply, TSSOP-16 -
MAX3232CPWR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MAX3232CPWR
- Order Code:
- SC20515
- Product Range
- -
Product Overview
- RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
- Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
- Operates up to 250kbps
- Two drivers and two receivers
- 300µA Typical low supply current
- 4 x 0.1µF External capacitors
- Accepts 5V logic input with 3.3V supply
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Warnings
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 250Kbps
- :
- 3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -
- :
- ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.936 (€1.15) | ( ) |
10+ | €0.8073 (€0.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.