You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V/µs Slew Rate, 10MHz Bandwidth Dual Low Noise Operational Amplifier in PDIP-8 Package -
NE5532P
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- NE5532P
- Order Code:
- SC17211
- Product Range
- NE5532X & SA5532X
Product Range Selector (NE5532X & SA5532X)
See all from this product rangeProduct Overview
- High DC voltage gain
- High slew rate
Applications
Audio, Communications & Networking, Signal Processing
Product Information
- :
- 2Channels
- :
- 10MHz
- :
- 9V/µs
- :
- ± 5V to ± 15V
- :
- DIP
- :
- 8Pins
- :
- Low Noise
- :
- Rail - Rail Input / Output (RRIO)
- :
- 500µV
- :
- 200nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- NE5532X & SA5532X
- :
- -
- :
- -
Technical Documents (1)
254 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5265 (€0.65) | ( ) |
10+ | €0.3393 (€0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.