You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Op Amp, Low Noise, 5534, DIP8 -
NE5534AP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- NE5534AP
- Order Code:
- SC16451
- Product Range
- -
Product Overview
- Low harmonic distortion
- Offset nulling capability
- External compensation capable
- 100dB Typical Common-mode rejection ratio
Applications
Audio, Medical, Communications & Networking
Footnotes
Warnings
Product Information
- :
- 1Channels
- :
- 10MHz
- :
- 9V/µs
- :
- ± 3V to ± 20V
- :
- DIP
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 500µV
- :
- 500nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5113 (€1.86) | ( ) |
25+ | €1.4042 (€1.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.