You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio Power Amplifier, 1 Channel, +/- 2.25V to +/- 18V, SOIC, 8 Pins -
OPA1611AID
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA1611AID
- Order Code:
- SC16300
- Product Range
- -
Product Overview
- Superior sound quality
- 1.1nV/√Hz at 1kHz Ultralow noise
- Unity gain stable
- 0.000015% at 1kHz Ultralow distortion
- 3.6mA per Channel low quiescent current
- Rail-to-rail output
- Green product and no Sb/Br
Applications
Audio, Multimedia
Warnings
Product Information
- :
- 1Channels
- :
- 80MHz
- :
- 27V/µs
- :
- ± 2.25V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 100µV
- :
- 60nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8072 (€7.14) | ( ) |
10+ | €5.2003 (€6.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.