You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 10MHz, 20V/us, 4.5V to 36V, +/- 2.25V to +/- 18V, SOT-23, 5 Pins -
OPA192IDBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA192IDBVR
- Order Code:
- SC17172
- Product Range
- -
Product Overview
- EMI/RFI filtered inputs
- Differential input voltage range to supply rail
- ±5µV Low offset voltage
- ±0.2µV/°C Low offset voltage drift
- 5.5nV/√Hz at 1kHz Low noise
- 140dB High common-mode rejection
- ±5pA Low bias current
- 1mA/amplifier Low quiescent current
- 1nF High capacitive load drive capability
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Product Information
- :
- 1Channels
- :
- 10MHz
- :
- 20V/µs
- :
- 4.5V to 36V, ± 2.25V to ± 18V
- :
- SOT-23
- :
- 5Pins
- :
- Rail to Rail
- :
- Rail - Rail Input / Output (RRIO)
- :
- 5µV
- :
- 5nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0815 (€2.56) | ( ) |
10+ | €1.748 (€2.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.