You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

I/O Expander, 8bit, 100kHz, I2C, 2.5V, 6V, DIP - 

PCF8574N

PCF8574N - I/O Expander, 8bit, 100kHz, I2C, 2.5V, 6V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCF8574N
Order Code:
SC19370
Product Range
-

Product Overview

The PCF8574N is a 8-bit input/output (I/O) Expander for the two-line bidirectional bus (I?C) is designed for 2.5 to 6V VCC operation. This device provides general-purpose remote I/O expansion for most microcontroller families by way of the I?C interface (serial clock (SCL), serial data (SDA)). The device features an 8-bit quasi-bidirectional I/O port (P0-P7), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
  • Low Standby-current Consumption of 10?A Maximum
  • I?C to Parallel-port Expander
  • Open-drain Interrupt Output
  • Compatible with Most Microcontrollers
  • Latched Outputs with High-current Drive Capability for Directly Driving LEDs
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automation & Process Control, Signal Processing

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
8bit

:
I2C

:
2.5V

:
6V

:
DIP

:
16Pins

:
8I/O's

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€2.2581 ( €2.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.2581 (€2.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.0241 (€2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --