You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transceiver Can, 65HVD230, SOIC8 -
SN65HVD230DR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD230DR
- Order Code:
- SC16532
- Product Range
- -
Product Overview
- High input impedance allows for 120 nodes on a bus
- Operates with a single 3.3V supply
- Compatible With ISO 11898-2 standard
- Low power replacement for the PCA82C250 footprint
- Bus Pin ESD protection exceeds ±16kV HBM
- Adjustable driver transition times for improved emissions performance
- Low current standby mode– 370μA typical
- Designed for data rates(1) up to 1Mbps
- Thermal shutdown protection and open circuit Fail-Safe design
- 8 pin SOIC package, operating temperature range from -40°C to 85°C
Product Information
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7612 (€2.17) | ( ) |
25+ | €1.6422 (€2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.