You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74TTL, 7407, DIP14, 5V -
SN7407N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN7407N
- Order Code:
- SC16462
- Product Range
- -
Product Overview
- Converts TTL voltage levels to MOS levels
- High sink current capability
- Inputs fully compatible with most TTL circuits
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range 0°C to 70°C
- Typical power dissipation is 145mW
- 14ns average propagation delay time
Product Information
- :
- Buffer, Non Inverting
- :
- TTL07
- :
- DIP
- :
- DIP
- :
- 14Pins
- :
- 4.75V
- :
- 5.25V
- :
- TTL
- :
- 7407
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0647 (€1.31) | ( ) |
25+ | €1.0062 (€1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.