You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single 2V to 5V Schmitt Trigger Single Inverter Gate, SOT-23, 5 Pin -
SN74AHC1G04DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74AHC1G04DBVR
- Order Code:
- SC19336
- Product Range
- 74AHC1G04
Product Range Selector (74AHC1G04)
See all from this product rangeProduct Overview
- Operating range from 2V to 5.5V
- Maximum propagation delay of 6.5ns at 5V
- Low power consumption
- ?8mA output drive at 5V
- Schmitt trigger action at all inputs makes circuit tolerant for slower input rise and fall time
- Latch up performance exceeds 250mA per JESD 17
- Operating temperature range -40?C to 125?C
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Product Information
- :
- Inverter
- :
- Single
- :
- 1Inputs
- :
- 5Pins
- :
- SOT-23
- :
- SOT-23
- :
- 74AHC1G04
- :
- 74AHC
- :
- 2V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 8mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3094 (€0.38) | ( ) |
10+ | €0.238 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.