You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single 2 Input Positive AND Gate, SOT-23, 5 Pins -
SN74AHC1G08DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74AHC1G08DBVR
- Order Code:
- SC19337
- Product Range
- 74AHC1G08
Product Range Selector (74AHC1G08)
See all from this product rangeProduct Overview
- Maximum propagation delay (tpd) of 7ns at 5V
- Low power consumption (10µA maximum Icc)
- ±8mA output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Operating temperature range from -55°C to 125°C
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation, Communications & Networking, Imaging, Video & Vision, Wireless
Warnings
Product Information
- :
- AND Gate
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SOT-23
- :
- SOT-23
- :
- 74AHC1G08
- :
- 74AHC
- :
- 2V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 8mA
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2975 (€0.37) | ( ) |
10+ | €0.2142 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.