You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single 2 Input, 4.5V to 5.5V AND gate with TTL Compatible CMOS Inputs, 5 Pins, SOT-23 -
SN74AHCT1G08DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74AHCT1G08DBVR
- Order Code:
- SC19338
- Product Range
- 74AHCT1G08
Product Range Selector (74AHCT1G08)
See all from this product rangeProduct Overview
- ±8mA Output drive at 5V
- Inputs are TTL-voltage compatible
- 10µA Maximum ICC low power consumption
- 7.1ns Maximum propagation delay (tPD)
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Product Information
- :
- AND Gate
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SOT-23
- :
- SOT-23
- :
- 74AHCT1G08
- :
- 74AHCT
- :
- 4.5V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 8mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.414 (€0.51) | ( ) |
10+ | €0.3105 (€0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.