You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non Inverting Transceiver, TSSOP 16, 16 Pin, 1.2V to 3.6V, 744T245 -
SN74AVC4T245PWR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74AVC4T245PWR
- Order Code:
- SC20502
Product Overview
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- IOFF Supports partial power-down-mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Fully configurable dual-rail design allows port to operate over full 1.2 to 3.6V power-supply range
- I/Os are 4.6V tolerant
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Consumer Electronics, Communications & Networking, Portable Devices, Motor Drive & Control, Medical
Product Information
- :
- Transceiver, Non Inverting
- :
- 74AVC4T245
- :
- TSSOP
- :
- TSSOP
- :
- 16Pins
- :
- 1.2V
- :
- 3.6V
- :
- 74AVC
- :
- 744T245
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.17 (€1.44) | ( ) |
10+ | €1.053 (€1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.