You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bus Transceiver, AVC Family, 4 Input, 50mA, 3. ns, 1.2V to 3.6V, UQFN-16 - 

SN74AVC4T774RSVR

SN74AVC4T774RSVR - Bus Transceiver, AVC Family, 4 Input, 50mA, 3. ns, 1.2V to 3.6V, UQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T774RSVR
Order Code:
SC20510
Product Range
-

Product Overview

The SN74AVC4T774RSVR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It is designed for asynchronous communication between data buses. The logic levels of the direction-control (DIR) input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports in the high-impedance mode. The device transmits data from the A bus to the B bus when the B outputs are activated and from the B bus to the A bus when the A outputs are activated. The input circuitry on both A and B ports is always active and must have a logic high or low level applied to prevent excess ICC and ICCZ. It is designed so that the control pins (DIR1, DIR2, DIR3, DIR4 and OE) are supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Each channel has an independent dir control input
  • I/Os are 4.6V Tolerant
  • Ioff Supports partial power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Portable Devices

Product Information


:
4Inputs

:
50mA

:
3.1ns

:
16Pins

:
0

:
UQFN

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
Bus Transceiver

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

€1.638 ( €2.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.638 (€2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.2753 (€1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --